Green, straight, through-hole mount terminal block with 5 positions and a 5.08mm pitch. Features a 24A current rating, 400V voltage rating, and tin-plated copper contacts. Designed for solder termination, it supports wire gauges from 12AWG to 30AWG and has a UL94 V-0 flammability rating. This RoHS compliant component offers a maximum supply voltage of 250V.
Phoenix Contact 1730421 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 24A |
| Depth | 11.62mm |
| Flammability Rating | UL94 V-0 |
| Height | 21.7mm |
| Housing Color | Green |
| Length | 26.58mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.37849oz |
| Width | 26.58mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.