8-position, straight, through-hole mount terminal block with 5.08mm pitch. Features a 24A maximum current rating and 400V voltage rating, suitable for 12-30AWG wire. This green, single-level terminal block offers solder termination and a 250V maximum supply voltage.
Phoenix Contact 1730450 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 24A |
| Depth | 11.62mm |
| Housing Color | Green |
| Length | 41.82mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.