
2-position, straight, through-hole mount terminal block with 5.08mm pitch. Features tin-plated contacts, a 24A maximum current rating, and a 400V voltage rating. Designed for solder termination, it supports wire gauges from 12AWG to 26AWG and has a UL94 V-0 flammability rating. Housing is green, and the component is lead-free and RoHS compliant.
Phoenix Contact 1730502 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 24A |
| Depth | 11.62mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.62mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.34mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKDSD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.169315oz |
| Width | 21.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.