5-position, straight, through-hole terminal block with a 5.08mm pitch. Features a 24A current rating and 400V voltage rating, with a maximum supply voltage of 250V. Constructed with tin-plated contacts and a green, UL94 V-0 rated housing. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1730531 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 24A |
| Depth | 11.62mm |
| Flammability Rating | UL94 V-0 |
| Height | 21.7mm |
| Housing Color | Green |
| Length | 26.58mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MKDSD |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.394363oz |
| Width | 26.58mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.