
This 3-position, 3-level shrouded header from Phoenix Contact features a current rating of 15A and a voltage rating of 250V. It is designed for through-hole mounting and has a contact plating of tin. The header is available in a bulk packaging quantity of 50 units.
Phoenix Contact 1730692 technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
