
This terminal block features a 3-position design with a current rating of 15A and a voltage rating of 300V. It is available in a grey color and has a screw termination. The block is packaged in bulk quantities of 50 units. It is designed for through-hole mounting and has a pitch of 0.2 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1730777 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON SMKDSP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730777 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.