
Phoenix Contact 1731187 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 23mm |
| Housing Color | Green |
| Length | 11.2mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | GMKDS |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1731187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.