3-position, single-level printed circuit board terminal block featuring 7.5mm pitch and through-hole mounting. Rated for 630V and 24A, with a 15A continuous current capacity. Contact material is tin, and the green housing is constructed for robust connections. Accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1732034 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Height | 22.5mm |
| Housing Color | Green |
| Length | 12.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| RoHS Compliant | Yes |
| Series | GMKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.242332oz |
| Width | 23mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1732034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.