Phoenix Contact 1732137 technical specifications.
| Color | Green |
| Current Rating | 23A |
| Gender | Female |
| Housing Color | Green |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDS |
| Termination | Screwless |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1732137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.