3-position, single-level, through-hole terminal block with a 7.62mm pitch. Features a 24A current rating and 630V voltage rating, with a 15A current capacity. Tin-plated contacts ensure reliable connection. Designed for solder termination, accommodating wire gauges from 12AWG to 30AWG. Housing is green, with overall dimensions of 23mm width, 22.86mm height, and 12.8mm length. RoHS compliant.
Phoenix Contact 1732733 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Height | 22.86mm |
| Housing Color | Green |
| Length | 12.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| RoHS Compliant | Yes |
| Series | GMKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 5lb |
| Width | 23mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1732733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.