3-position, 1-level, screwless spring cage terminal block for cable mounting. Features a 5mm pitch, 12A current rating, and 320V voltage rating. Constructed with tin contacts and a PBT housing, it offers UL94 V-0 flammability. Designed for free-hanging applications, it accepts wire gauges from 16AWG to 24AWG.
Phoenix Contact 1732755 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Green |
| Length | 10.9mm |
| Material | Tin, PBT |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCN |
| Termination | Screwless |
| Voltage | 320V |
| Voltage Rating | 320V |
| Weight | 4lb |
| Width | 26.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1732755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.