5-position, 1-level, 5mm pitch female terminal block with screwless spring cage termination. Features a 12A current rating and 320V voltage rating, suitable for 16-24AWG wire. Constructed with tin contacts and PBT housing, it offers UL94 V-0 flammability resistance and is RoHS compliant. This free-hanging, cable mount component is green in color.
Phoenix Contact 1732771 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 25mm |
| Housing Color | Green |
| Length | 10.9mm |
| Material | Tin, PBT |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCN |
| Termination | Screwless |
| Voltage Rating | 320V |
| Weight | 4.63lb |
| Width | 26.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1732771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.