6-position, 1-level terminal block with a 5mm pitch, designed for screwless termination. Features tin-plated contacts and a PBT housing in green, rated for 12A and 320V. This free-hanging, cable mount component has a UL94 V-0 flammability rating and supports wire gauges from 16AWG to 24AWG.
Phoenix Contact 1732784 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 26.2mm |
| Housing Color | Green |
| Length | 10.9mm |
| Material | Tin, PBT |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCN |
| Termination | Screwless |
| Voltage | 250V |
| Voltage Rating | 320V |
| Weight | 3.527lb |
| Width | 30mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1732784 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.