Four-position, straight, female terminal block with 5mm pitch. Features screwless termination and a 12A current rating with a 320V voltage rating. Constructed from PBT and tin with tin-plated contacts, it offers UL94 V-0 flammability. Designed for panel mounting and free-hanging applications, accepting wire gauges from 16AWG to 24AWG.
Phoenix Contact 1732988 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, PBT |
| Max Current Rating | 12A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCN |
| Termination | Screwless |
| Voltage Rating | 320V |
| Weight | 2.205lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1732988 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.