Six-position, single-level terminal block featuring screwless spring cage termination. Rated for 12A and 320V, it accepts wire gauges from 16AWG to 24AWG. The green PBT housing with tin-plated contacts offers UL94 V-0 flammability resistance. This panel-mount connector utilizes a 5mm pitch and is RoHS compliant.
Phoenix Contact 1733000 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, PBT |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCN |
| Termination | Screwless |
| Voltage | 250V |
| Voltage Rating | 320V |
| Weight | 2.646lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.