
2-position male PCB terminal block with 7.5mm pitch, designed for through-hole mounting. Features a 24A current rating, 630V voltage rating, and tin-plated contacts. Constructed from UL94 V-0 rated polyamide in green housing. Supports wire gauges from 12AWG to 30AWG and is lead-free and RoHS compliant. Approved by UL, CSA, and EAC.
Phoenix Contact 1733020 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Polyamide |
| Max Current Rating | 24A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON GSMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.169315oz |
| Width | 22.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
