Phoenix Contact 1733172 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.027161oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.