Phoenix Contact 1733185 technical specifications.
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 55.08mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.034568oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.