Phoenix Contact 1733198 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.039507oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.