Phoenix Contact 1733208 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Housing Color | Red |
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Pitch | 55.08mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.046562oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.