3-position, 1-row, 1-deck barrier strip terminal block with a 5mm pitch. Features a 17.5A current rating, 400V voltage rating, and 250V max supply voltage. Accommodates wire gauges from 14AWG to 26AWG with solder termination. Constructed with tin contact material and a green UL94 V-0 flammability rated housing. UL, CSA, CB, and EAC approvals.
Phoenix Contact 1733428 technical specifications.
| Approvals | UL, CSA, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max Current Rating | 22A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMKDSP |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.147445oz |
| Width | 18.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.