5-position, 1-level terminal block with 5mm pitch, designed for solder termination. Features a 17.5A current rating, 400V voltage rating, and a maximum supply voltage of 250V. Constructed with tin contact material and a green housing, this through-hole mount component offers a UL94 V-0 flammability rating and is RoHS compliant. Suitable for wire gauges from 14AWG to 26AWG.
Phoenix Contact 1733444 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 18.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 22A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMKDSP |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.266671oz |
| Width | 25mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.