8-position, 1-level terminal block with 5mm pitch. Features solder termination for through-hole mounting, rated for 17.5A and 400V. Constructed with tin-plated contacts and a green, UL94 V-0 flammability rated housing. Offers a maximum current rating of 22A and a maximum supply voltage of 250V. Designed for wire gauges from 14AWG to 30AWG.
Phoenix Contact 1733473 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 18.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 22A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 4lb |
| Width | 40mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.