10-position, single-row terminal block with 5mm pitch for solder termination. Features a 17.5A current rating and 400V voltage rating, with a 15A operational current. Constructed with tin-plated contacts and a green UL94 V-0 flammability rated housing. Designed for through-hole mounting, accommodating wire gauges from 14AWG to 30AWG.
Phoenix Contact 1733499 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 18.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | SMKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 3lb |
| Width | 50mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.