Barrier strip terminal block featuring a 5.08mm pitch and 2 positions per level. Rated for 17.5A and 400V, with a maximum supply voltage of 250V. Accommodates wire gauges from 14AWG to 26AWG and utilizes tin contact material. Mounts via through-hole termination with solder connections. UL94 V-0 flammability rating and RoHS compliant.
Phoenix Contact 1733570 technical specifications.
| Approvals | UL, CSA, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 13.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 22A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMKDSP |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.09912oz |
| Width | 18.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.