Barrier strip terminal block featuring 3 positions and 3 poles, designed for through-hole mounting with a 5.08mm pitch. This green, RoHS compliant component offers a current rating of 17.5A and a maximum current rating of 22A, with a voltage rating of 400V and a maximum supply voltage of 250V. Termination is via solder, accommodating wire gauges from 14AWG to 26AWG. Constructed with tin contact material and a UL94 V-0 flammability rating, this single-row, single-deck terminal block is lead-free.
Phoenix Contact 1733583 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.24mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max Current Rating | 22A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMKDSP |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.149385oz |
| Width | 18.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.