5-position, 5.08mm pitch terminal block for through-hole mounting. Features a 17.5A current rating, 400V voltage rating, and tin-plated contacts. Designed with a green housing, UL94 V-0 flammability rating, and supports wire gauges from 14AWG to 26AWG. This lead-free, RoHS-compliant component offers a maximum current rating of 22A and a maximum supply voltage of 250V.
Phoenix Contact 1733606 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 18.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max Current Rating | 22A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMKDSP |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.27161oz |
| Width | 25.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.