9-position, single-level terminal block with 5.08mm pitch for solder termination. Features a 17.5A current rating and 400V voltage rating, with a 15A continuous current capacity. Constructed with tin-plated contacts and a UL94 V-0 flammability rated green housing. Designed for through-hole mounting, accommodating wire gauges from 14AWG to 30AWG. RoHS compliant and lead-free.
Phoenix Contact 1733648 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 18.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | SMKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.022945oz |
| Width | 45.72mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.