11-position, single-level terminal block with 5.08mm pitch for solder termination. Features a 400V voltage rating and 17.5A current rating, accommodating wire gauges from 14AWG to 30AWG. Constructed with a green housing and UL94 V-0 flammability rating, this through-hole component is RoHS compliant and lead-free.
Phoenix Contact 1733664 technical specifications.
| Color | Green |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 15.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON SMKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.022945oz |
| Width | 13.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.