
Modular terminal block featuring 3 positions per level, 1 level, and 1 row. Rated for 24A maximum current and 630V voltage. Accommodates wire gauges from 12AWG to 30AWG with solder termination. Constructed with tin contact material and a UL94 V-0 flammability rating. Green housing color and through-hole mounting.
Phoenix Contact 1733732 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Height | 22.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GSMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.252385oz |
| Width | 22.86mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.