
This 9-position terminal block features a 1-level design with a current rating of 9A and a voltage rating of 400V. It has a through-hole package type and is made of tin. The terminal block is available in a bulk packaging quantity of 50 units. It is compliant with RoHS regulations and has a maximum wire gauge of 30AWG and a minimum wire gauge of 12AWG. The dimensions of the terminal block are 45mm in width, 23mm in height, and 11.2mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1733842 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Height | 23mm |
| Length | 11.2mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 45mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1733842 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.