6-position, 1-level plug-in terminal block featuring 5mm pitch and screw termination. Rated for 300V and 24A, with a 10A continuous current. Constructed from green polyamide material with tin-plated contacts, it offers UL94 V-0 flammability. Accommodates wire gauges from 12AWG to 30AWG and mounts directly to a board.
Phoenix Contact 1734045 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Polyamide |
| Mount | Board, Plug-In |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 3.307lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1734045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.