
Red, lead-free coding item for terminal block assembly. Straight orientation, RoHS compliant, designed for the COMBICON series. Bulk packaging.
Phoenix Contact 1734401 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.005432oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1734401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.