
Shrouded header, board-to-board connector with 12 positions and 2 rows, featuring a 5mm pitch. This component offers a 10A current rating and 300V voltage rating, with tin-plated contacts for reliable connectivity. Designed for through-hole mounting, it boasts a black housing with UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1734481 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 25.3mm |
| Housing Color | Black |
| Length | 17.6mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | CCDN |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 39.96mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1734481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.