The Phoenix Contact COMBICON MSTB series terminal block is a 3-position, 1-level terminal block with a free hanging design. It features a blue housing and tin-plated contacts. The terminal block has a current rating of 12A and a voltage rating of 250V. It is available in a bulk packaging quantity of 50 units. The terminal block is RoHS compliant and suitable for use in a variety of applications.
Phoenix Contact 1734692 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Current Rating | 12A |
| Housing Color | Blue |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1734692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.