Phoenix Contact 1735105 technical specifications.
| Color | Green |
| Current | 30A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1735105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.