Phoenix Contact 1735516 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Height | 26mm |
| Length | 12.6mm |
| Number of Rows | 1 |
| Series | MVSTBR |
| Width | 26.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1735516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.