Phoenix Contact 1735590 technical specifications.
| Color | Black |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Weight | 2.381lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1735590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.