Phoenix Contact 1735626 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 10A |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON IC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1735626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.