Phoenix Contact 1735655 technical specifications.
| Contact Material | Tin |
| Height | 10.16mm |
| Length | 9.5mm |
| Series | MKDSN |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1735655 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.