Right-angle shrouded header with 5 positions and a 5.08mm pitch. Features tin-plated tin contacts, a 12A maximum current rating, and a 250V voltage rating. Designed for through-hole mounting with a solder termination. Operates within a temperature range of -40°C to 100°C and boasts a UL94 V-0 flammability rating. Housing is green and lead-free.
Phoenix Contact 1735853 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.95mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBW |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1735853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.