Right-angle shrouded header for board-to-board applications, featuring 2 positions with a 5.08mm pitch. This component offers a 12A current rating and 300V voltage rating, with tin-plated tin contacts. Designed for through-hole mounting, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Phoenix Contact 1735882 technical specifications.
| Approvals | UL, CSA, VDE, CB |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBW |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| Width | 15.95mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1735882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.