
This PC terminal block features a straight body orientation and a terminal pitch of 10mm. It is designed for through-hole mounting and has a product length of 61.8mm, depth of 24.7mm, and height of 31.3mm. The block is rated for a maximum operating temperature of 100°C and a maximum current rating of 76A. It is suitable for applications requiring a high voltage rating of up to 1000V.
Phoenix Contact 1735914 technical specifications.
| Terminal Pitch (mm) | 10 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 61.8 |
| Product Depth (mm) | 24.7 |
| Product Height (mm) | 31.3 |
| Product Weight (g) | 22.22 |
| Type | PC Terminal Block |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 76A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1735914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.