Phoenix Contact 1735956 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Housing Color | Green |
| Number of Contacts | 2 |
| Pitch | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1735956 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.