13-position shrouded header with a 5mm pitch, designed for right-angle, through-hole mounting. Features brass contacts with tin plating, rated for 15A current and 300V voltage. The green housing is constructed from UL94 V-0 flammability rated material. This male connector offers a single level of 13 positions, suitable for board-to-board applications.
Phoenix Contact 1736001 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 10mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 10mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBW |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.208822oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1736001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.