10-position, single-row, right-angle shrouded header with 5mm pitch. Features tin contact plating and a 12A current rating, with a maximum voltage rating of 250V. Designed for through-hole mounting with solder termination. Housing is green and meets UL94 V-0 flammability rating.
Phoenix Contact 1736030 technical specifications.
| Color | Green, Grey |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBW |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.307lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1736030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.