Phoenix Contact 1736036 technical specifications.
| Color | Green |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1736036 to view detailed technical specifications.
No datasheet is available for this part.