Modular terminal block featuring a 5mm pitch and 5 positions per level across a single row and level. This right-angle, through-hole mount component offers a 12A current rating and 250V voltage rating, with a maximum current capacity of 12A. Constructed with tin-plated contacts and a green housing, it meets UL94 V-0 flammability standards and is RoHS compliant.
Phoenix Contact 1736085 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 25mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBW |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.080777oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1736085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.