Right-angle shrouded header with 4 positions and a 5mm pitch. Features tin-plated tin contacts and a green housing with UL94 V-0 flammability rating. Rated for 12A maximum current and 250V voltage, with a solder termination for through-hole mounting. This lead-free, RoHS-compliant component is designed for board-to-board applications.
Phoenix Contact 1736098 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.95mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBW |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.076827oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1736098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.