3-position, single-row shrouded header with a 5mm pitch, designed for right-angle, through-hole mounting. Features tin-plated tin contacts and a green UL94 V-0 rated housing. Offers a voltage rating of 250V and a current rating of 12A. Termination is solder.
Phoenix Contact 1736108 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Length | 15mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBW |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 10lb |
| Width | 15.95mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1736108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.